더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,211,028 |
제품 개요
USB-QUAD08 is a quadrature encoder USB device provides configurable counter input channels along with timer outputs and digital I/O. Features include programmable debounce times, multiple counting modes, and triggering and pacing options. I/O connections are made to ten banks of detachable screw terminals or 37-pin D-type connectors. The 37-pin connectors are pin-compatible with the PCI-QUAD04 for upgrade/migration from a PCI bus, although software migration is required. The USB-QUAD08 is powered by the +5 volt USB supply from your computer.
- Simultaneous input and decoding of up to eight incremental quadrature encoders
- High-speed pulse counter for general counting applications; multiple counting modes supported
- Configurable as single-ended or differential
- 10MHz, 16-, 32-, 48-bit resolution, ±12 volt input range
- Indicator LEDs show the status of each counter/encoder input
- 16 debounce settings
- Configurable as input or output
- Digital input bits accept voltage inputs up to 50VDC (42.4Vpk)
- Digital output bits are open collector, with clamping diodes for CEMF suppression
- Internal/external pacing, internal software trigger and external digital trigger
목차
USB-QUAD08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
8Channels
5.25V
-
146mm
-
-
20mA
50mm
245mm
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서