더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,037,226 |
제품 정보
제품 개요
790589-01 is a PCIe-6352, 32 AI (16bit, 1.25MS/s), 48 DIO multifunction I/O device. The PCIe‑6352 offers analogue input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6352 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
기술 사양
Multifunction I/O Device
16bit
-
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (25-Jun-2025)
1.25MSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6352
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서