더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩23,047,832 |
제품 정보
제품 개요
781788-01 is a PCIe‑7852 Virtex-5 LX50 FPGA, 750kS/s multifunction reconfigurable I/O device. It features a user-programmable FPGA for high-performance onboard processing and direct control over I/O signals for complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe‑7852 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
- Power requirements is 136mA typical at +5VDC (±5%)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
- Dimension is 17cm by 11cm not including connectors
기술 사양
Multifunction Reconfigurable I/O Device
16bit
-
-10V to 10V
NI DAQ Devices
To Be Advised
750kSPS
-
96I/O's
-20°C to +70°C
PCIe-7852
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서