더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,714,856 |
제품 정보
제품 개요
0572 1626 is a Testo 162 IAQ - online data logger with display and integrated sensors for temperature, humidity, CO2 and atmospheric pressure. The testo 162 IAQ online data logger is an easy-to-use climate logger with display for monitoring temperature, humidity, CO2 and atmospheric pressure with an integrated sensor. The testo 162 online data loggers are part of the testo 160 online data logger system consisting of the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart App. The testo Saveris Cloud is the central data platform. Measured values can be viewed and analysed there. The Testo Data Monitoring license is required to use the system.
- Limit value violation alarms by push notification, e-mail or (optionally) SMS
- Automated monitoring of temperature, humidity, CO2 and atmospheric pressure with integrated sensor
- Connection to the testo Smart App: simple commissioning, push alarms and dashboard
- Automatic measurement value documentation in testo Saveris (Cloud)
- Data transfer by wireless LAN
- Visual inspection on site thanks to large display
- 32,000 sum of all channels memory
- Operating temperature range from -30 to +50°C
- IP20 rated
- Dimension is 117 x 82 x 32mm
목차
Online data logger testo 162 IAQ, Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn Mignon batteries), Short instructions, Test protocol, Mains adapter.
기술 사양
CO2, Pressure, Temperature & Humidity
-
USB, Wi-Fi
-
1 Channel
32K Samples
LED
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서