2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,132,471 |
제품 개요
SP259I is a SP259 series 9 channel 250MSPS industrial logic analyser and protocol decoder. It offers an in-depth analysis of logic signals and protocols with 250MHz (4ns) timing resolution. The 9-channel logic analyser allows 8-bit parallel data to be captured along with a clock or strobe signal. SP259 series logic analyser relies on ScanaStudio software (runs Windows, Mac, and Linux) to capture, display, analyse, and decode signals. Most industry-standard protocols can be interpreted, among which: SPI, I2C, USART, 1-Wire, CAN, LIN, I2C, RS232, RS485, TWI, and many more (click for the latest list of supported protocol decoders). Typical applications are embedded systems development and debugging, research and educational, serial protocols analysis, like I2C, SPI, UART or 1-wire (nonexhaustive list), industrial bus analysis: RS232, RS485, CAN, LIN, ADC (analogue to digital converter) and DAC (digital to analogue converts) diagnostic, IoT systems designing, reverse engineering.
- 1Gb embedded memory, 1.8V, 2.5V, 3.3V, 5V adjustable logic levels
- State of the art input stage, with Schmitt triggers that eliminate glitches on slow signals
- Dedicated trigger-in and trigger-out interfaces on SMA ports to synchronize with other instruments
- Samples compression and streaming via USB 3.0, guaranteed performances on all hosts
- 1.5Mbps RS232, 50Mbps RS485, 8Mbps CAN, 20Kbps LIN input digital bandwidth
- ScanaStudio Software lets you view decoded signals in many different levels of abstractions
- Target very specific events, thanks to a versatile multi-stage trigger system
- Device performance do not depend on USB connection bandwidth
- ScanaStudio Software is free, intuitive and very easy to use, premium quality hook-style probes set
- Streaming to computer, configurable pre-trigger time, trigger output, external trigger input
목차
SP259I series 9 channel 250MSPS logic analyser and protocol decoder, 10 leads hook probes set (premium quality, custom Ikalogic design), 1M Micro-USB 3.0 cable, 5 Pluggable terminal blocks (Wurth reference 691361100003 or equivalent).
기술 사양
9
1Gbit
-
100mm
95g
To Be Advised
1
250MHz
24.3mm
83.12mm
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서