더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩510,371 |
제품 개요
LT40 is an LED light meter that is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. As OSHA regulates workplace lighting, light meters such as the LT40 can verify regulatory compliance, as well as state and local public safety codes and ordinances. The LT40 can also measure standard light sources such as fluorescent, metal halide, high-pressure sodium, and incandescent lighting, up to 400,000 lux (40,000 Fc).
- Measure LED and standard lighting in Lux or Foot-Candle (Fc) units
- 4,000 count display, min./max. average
- Cosine and colour-corrected measurements, auto power off
- Measures white LED lights
- 99.99, 999.9, 9999, 40000Fc light (foot candle)
- Light (foot candle) basic accuracy is ±3%
- 2-years warranty
- 999.9, 9999, 99990, 400,000Lux light (lux)
- ±3% light (lux) basic accuracy
- Supplied with two AAA batteries
- Dimensions: 133x48x23mm
목차
LT40 LED light meter, Built-in sensor with protective cover, 2 AAA batteries, Storage pouch, and user manual.
기술 사양
400000lx
3%
48mm
-
-
133mm
23mm
No SVHC (27-Jun-2024)
기술 문서 (1)
LT40의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서