45 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,027,888 |
제품 정보
제품 개요
781496-01 is a cDAQ-9181 1-slot, CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. The chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis also has four 32bit general-purpose counters/timers. You can access these counters through an installed, hardware-timed digital C series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
- Voltage input range from 9V to 30V
- Maximum power consumption is 5W
- Dimension (unloaded) is 194.0mm × 88.7mm × 33.6mm
- Operating temperature range from 0°C to 55°C
- IP30 ingress protection
기술 사양
NI CompactDAQ Systems
Ethernet
cDAQ-9181
1
-
Lead (21-Jan-2025)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서