입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,498,779 |
제품 정보
제품 개요
AI-EXP32 is an analogue input expansion device for USB-2416 series devices. This is an expansion device you can use to add up to 32 single-ended analogue inputs or 16 differential analogue/thermocouple inputs to compatible hardware, such as USB-2416 Series devices. Each input channel is software configurable for either voltage or thermocouple. The analogue inputs are provided on four rows of removable screw terminals. The voltage measurement speed is the same as the connected USB-2416 Series device. When measuring thermocouples, configure the USB-2416 Series device for differential inputs. The AI-EXP32 also provides up to 16 additional digital I/O channels. You can independently-configure each channel for either input or output. Connect the AI-EXP32 to a USB-2416 Series device with the 37-pin expansion connector. The AI-EXP32 supports all of the analogue/thermocouple input and digital I/O features of the USB-2416 Series device. The AI-EXP32 is powered by the USB-2416 Series device.
목차
AI-EXP32, Expansion connector plate with four screws, Software CD, Documentation.
메모
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
기술 사양
Analog Input Expansion Device
-
Digilent USB-2416 Series Multifunction Temperature & Voltage Devices
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서