입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩29,331,173 |
제품 정보
제품 개요
783153-01 is a USRP-2954 10MHz to 6GHz, GPS-disciplined OCXO, reconfigurable USRP software defined radio device. The USRP-2954 provides an integrated hardware and software solution for rapidly prototyping high-performance wireless communication systems. Built on the LabVIEW reconfigurable I/O (RIO) architecture, USRP RIO delivers an integrated hardware and software solution, so researchers can prototype faster and shorten time to results. You can prototype a range of advanced research applications that include multiple input, multiple output (MIMO); synchronization of heterogeneous networks; LTE relaying; RF compressive sampling; spectrum sensing; cognitive radio; beamforming; and direction finding. The USRP-2954 is equipped with a GPS-disciplined 10MHz oven-controlled crystal oscillator (OCXO) reference clock. The GPS disciplining delivers improved frequency accuracy and synchronization capabilities.
- 160MHz RF transceiver instantaneous bandwidth
- Kintex-7 410T FPGA
기술 사양
10MHz to 6GHz
Kintex-7 410T
2Channels
USRP-2954
160MHz
2Channels
MXIe, Ethernet
To Be Advised
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서