더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩615,696 |
제품 정보
MP730027 EU-UK의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The Multicomp Pro MP730027 is a 4.5 digit bench-type digital multimeter. Featuring a 4" high resolution LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support, and multi-IO interface.
- 4" high resolution LCD display (480x320)
- Dual display
- Data-logger mode
- Change trend analysis (via special chart mode)
- SCPI supported - remote control and data-sharing via LAN, USB and RS232 port
- Multi-IO interface: USB device/host, RS232, LAN and ext. trigger input
- Dimensions - 235 x 110 x 295mm
- Device weight - 3kg
애플리케이션
Test & Measurement, Electronics Service, Hobby & Education, Industrial Maintenance, Utilities
목차
Bench Digital Multimeter, Multimeter Lead, USB Cable, User Manual, Fuse, Alligator Clip, EU & UK Power Cords
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
4.5
10A
0.1Gohm
10A
3 Years
EU, UK
LAN, RS232, USB
750V
Bench DMM Range
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서