더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩112,984 |
제품 정보
AM-500의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The AM-500 DIY-PRO is a easy to use digital multimeter designed for the homeowner or office space maintenance person to check for voltage in receptacles, extension cords, light fixtures, batteries and other electrical circuits. Check fuses, light bulbs and continuity of the electrical connections. Verify voltage level of the automotive batteries and troubleshoot electrical problems of the cars.
- Autoranging feature automatically sets up voltage, current, and resistance ranges for you
- Resistance
- Audible continuity
- Diode test
- Data hold
- Auto power off
- Low battery warning
- Safety: CAT III 600V
애플리케이션
Test & Measurement, Maintenance & Repair, System Monitoring
목차
AAA x2 batteries (installed), Test Leads and User Manual.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
Average
Auto, Manual
600V
10A
1 Year
No SVHC (20-Jun-2016)
3.5
2000
600V
10A
20Mohm
AM-500 Series
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서