입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,726,393 |
제품 정보
제품 개요
The 3706A system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.
- Six-slot system switch mainframe with optional high performance multimeter
- High quality switching at a value price, maximizes system control and flexibility
- Multi-processor architecture for high throughput scanning and pattern switching applications
- Up to 576 two-wire multiplexer channels, up to 2688 one-pole matrix crosspoints in one mainframe
- Embedded test script processor offers unparalleled system automation, throughput and flexibility
- Capable of over 14000 readings per second to memory with optional high performance DMM
- LXI interface with embedded web browser interface for test set-up, maintenance and basic application
- 89mm x 483mm x 457mm (rack mount), 104mm x 483mm x 457mm (bench) (HxWxD), 13Kg shipping weight
목차
3706A six slot system switch with DMM, Test script builder software suite CD, Ethernet crossover Cable (CA-180-3A), Series 3700A product CD (includes LabVIEW, IVI C and IVI.COM drivers).
기술 사양
7.5
3A
0.1Gohm
3A
1 Year
EU, SWISS, UK
Ethernet, GPIB, USB
300V
3700A Series
300V
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
To Be Advised
3706A의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서