더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,276,999 |
제품 정보
제품 개요
R240-PIP-PROMO is a FiberMASTER™ PON OTDR (1310/1550/1625) with SCAPC connectors, inspection port and power meter. OTDR include a power meter and when partnered with a FiberMASTER™ light source, the OTDR can be used to directly measure cable attenuation or to measure the output power of optical equipment for troubleshooting. The OTDR features both high dynamic range and small dead zones providing the precision required for installation and troubleshooting alike. The software simplifies certification of cabling to meet TIA/ISO/IEC/IEEE requirements with simple pass/fail results. Additionally custom test parameters are easily set to accommodate any application.
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Storage up to 40,000 tests
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- Instant boot-up
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
목차
FiberMASTER™ Multimode OTDR with SCAPC connector, Inspection port, Power meter, Visual fault locator, Power adapter x 1, USB cable x 1, Stylus x 2, Carry case x 1, Hanging strap x 1, Cleaning pen 2.5mm x 1, SM 2m APC cable SC-SC x 1, Power meter connectors, Quick reference guide x 1.
기술 사양
FibreMASTER OTDR, Connectors, Inspection Port, Pwr Meter, Cables, Cleaning Pen, Pwr Adapter, Stylus
No SVHC (05-Nov-2025)
FiberMASTER Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서