더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,388,615 |
제품 정보
제품 개요
53230A is a 53200A series 350MHz, 12digits/s, 20ps universal frequency counter/timer. Frequency counters are depended on in R&D and in manufacturing for the fastest, most accurate frequency and time interval measurements. The 53230 universal frequency counter/timer expands on this expectation to provide with the most information, connectivity and new measurement capabilities while building on the speed and accuracy user have depended on with Keysight Technologies time and frequency measurement expertise. The unit features built-in math analysis and colour, graphical display (trend and histogram) and continuous gap-free measurements. It offers new built-in analysis and graphing capabilities to maximize the insight and information receive. The universal frequency counter/timer complies with European low voltage directive and carries the CE-marking. It conforms to UL 61010-1, CSA C22.2 61010-1, IEC 61010-1:2001, CAT I.
- Maximum display resolution is 15digits and reciprocal, resolution enhanced or continuous (gap-free)
- CW and pulse/burst signal type, 100ps single shot time resolution, 1M reading memory
- Datalog trend plot, cumulative histogram, built-in math analysis and statistics, USB flash storage
- 350MHz baseband frequency, 6 or 15GHz optional microwave channels
- Up to 75,000 and 90,000 readings/sec (frequency and time interval)
- 10/ 100/1000 LAN (LAN sockets and VXI-11 protocol), USB 2.0, GPIB LXI class C compatible interfaces
- 4.3inch colour TFT WQVGA (480 x 272), LED backlight, 3.9Kg weight, 0 to 55°C temperature
- 260.85 x 103.63 x 303.02mm bench, 212.59 x 88.13 x 272.28mm rack mount dimension (2U x 1/2 width)
목차
53230A universal frequency counter/timer, 3-year standard warranty, IEC power cord, USB cable, CD (Programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide), Keysight IO library CD.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
350MHz
10Hz to 350MHz
14mVrms
261.1mm
53200A Series
No SVHC (17-Jan-2023)
Frequency
12
103.8mm
303.2mm
EU, UK
53230A의 대체 제품
3개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서