입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,242,627 |
제품 정보
제품 개요
The Model 6220 DC Current Source and Model 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High sourcing accuracy and built-in control functions make the Models 6220 and 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.
- Source and sink (programmable load) 100fA to 100mA
- 10<sup>14</sup>Ω output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows testing of current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
애플리케이션
Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical
목차
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, CA-351 Communication Cable, CS-1195-2 Safety Interlock Connector
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
1Channels
Current Source
-
-
No SVHC (17-Dec-2014)
6200 Series
11W
± 2nA to ± 100mA
1 Year
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서