더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,284 |
제품 정보
제품 개요
EVAL-HSOPAMP-E-1RZ is an evaluation board for single, high speed operational amplifiers (8-lead SOIC with dedicated feedback pin and exposed paddle). 8-lead standard small outline package (SOIC), with a dedicated feedback pin and an exposed paddle, evaluation board is designed to aid in the evaluation of single, high speed operational amplifiers. The evaluation board is a bare board (that is, there are no components soldered to the board) that enables users to quickly prototype a variety of operational amplifier circuits, which minimizes risk and reduces time to market. The evaluation board supports any of the Analog Devices, Inc., single, high speed operational amplifiers in an 8-lead SOIC package with a dedicated feedback pin and an exposed paddle. The 4-layer evaluation board accepts edge-mounted subminiature version A (SMA) connectors on both inputs and outputs, which allows efficient and quick connection to test equipment or other circuitry.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted subminiature Version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
- Uses a variety of surface mount technology (SMT) component case sizes: 0402, 0508, 0603 and 7343
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Breadboard / Prototype Board
-
-
No SVHC (04-Feb-2026)
-
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서