더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩31,434 |
| 5+ | ₩27,504 |
제품 개요
ATSTK600-RC13 is a Routing card for 100 pin XMEGA in TQFP socket supplements the STK600 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for 100 pin XMEG in TQFP socket
- Low cost solution
- Supplements STK600
- Supports for devices like ATxmega64A1U, ATxmega128A1U, ATxmega64A1, ATxmega128A1 MCU's
- Require socket card and a STK600 motherboard to support the selected device
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
100-TQFP
-
XMEGA
-
-
No SVHC (25-Jun-2025)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서