더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩97,862 |
제품 정보
제품 개요
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Tough viscous bits for universal use. BiTorsion bits with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For the take-up of bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill.
- Upright positionable, multi-component Bit-Check
- Rapidaptor holder for rapid bit change
- BiTorsion bits for long service life
- Tough viscous bits for universal use
- Take it easy tool finder: colour coding according to profile and size
기술 사양
1/4", 5.5, 6.5mm, PH1, PH2, PZ1, PZ2, PZ3
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서