더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,919 |
| 5+ | ₩26,381 |
제품 정보
제품 개요
The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conducting lifter PicoFinish® ESD masters such tasks effortlessly. Thanks to its long, slim handles and quick-turning zone, the lifter is ideal for careful, precise work practices on delicate workpieces. Small components can be easily lifted out with the fork-shaped blade tips. Their ergonomic handle design with soft zone makes them comfortable to use. The dissipative tool safely channels electrostatic energy away in a controlled fashion. The ESD lifter is manufactured in compliance with the international IEC standard 61340-5-1, thus guaranteeing maximum protection for electronic components. The tool also has a surface resistance between 106 and 109 ohm.
- Simplifies your work - For removing fixed components on printed circuit boards
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
기술 사양
Chip Lifter
3.5mm
No SVHC (16-Jul-2019)
150mm
PicoFinish
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서