100 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,733 |
제품 정보
제품 개요
The DT000094 from Duratool is a magnifying lamp with micro USB. This lamp can be mounted on the table by its base or clamp. Includes a detachable USB cord. Micro USB interface is compatible with most mobile devices. With the USB cord, this magnifier can be conveniently powered by any USB port on your computer or laptop. The operation can be done by the touch switch. Warm lights on in the first touch, cold lights on in the second touch and all lights go out in the third touch. When user presses the touch switch for long time (more than 550ms), the LEDs will change by following warm-cold-out sequence and when user loosen the switch the LEDs will stop at the random lighting model.
- 100mm (4inch) diameter glass lens
- 3D+12D dioptre
- 18 pieces warm light LED + 18 pieces cold light LED
- Red LED indicator is on when connected with USB power
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
애플리케이션
Lighting
목차
Magnifier lamp and USB lead
기술 사양
Bench/Desktop
Close-Up Precision And Inspection Work
-
No SVHC (25-Jun-2025)
-
3 Dioptre, 12 Dioptre
Micro USB
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서