"Products"의 검색 결과9
보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ ₩22,449 5+ ₩22,293 10+ ₩22,137 50+ ₩21,981 100+ ₩21,542 가격 더 알아보기 | 1:6.45 | 150ohm | 0 | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ ₩28,166 5+ ₩27,511 10+ ₩26,856 50+ ₩26,200 100+ ₩21,550 가격 더 알아보기 | 1:2 | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩33,499 10+ ₩29,312 25+ ₩24,288 50+ ₩21,775 100+ ₩20,100 가격 더 알아보기 | 1:1 | 600ohm | 600ohm | 2mW | 0 | 2kV | Impedance Matching | 109ohm | 134ohm | Through Hole | PC Pin | 0 | - | ||||||
Each | 1+ ₩24,295 5+ ₩24,127 10+ ₩23,959 50+ ₩23,791 100+ ₩23,316 가격 더 알아보기 | 1:1 | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩29,460 5+ ₩28,777 10+ ₩28,094 50+ ₩27,411 100+ ₩26,863 가격 더 알아보기 | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩48,234 5+ ₩47,122 10+ ₩46,010 50+ ₩44,897 100+ ₩40,920 가격 더 알아보기 | 1:1 | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | 97ohm | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ ₩28,742 5+ ₩28,270 10+ ₩27,797 50+ ₩27,324 100+ ₩26,778 가격 더 알아보기 | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩28,412 5+ ₩28,119 10+ ₩27,826 50+ ₩26,335 100+ ₩25,773 가격 더 알아보기 | 3.6:1 | 3kohm | 250ohm | 5mW | 15kHz | 500V | Miniature - Impedance Matching | 80ohm | 23ohm | Through Hole | PC Pin | 200Hz | - | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ ₩37,549 5+ ₩35,138 10+ ₩32,058 50+ ₩29,910 100+ ₩28,176 가격 더 알아보기 | - | 191.5ohm | 0.2ohm | - | - | 2kV | Line Matching | - | - | Chassis Mount | Solder Lug | - | - | |||||