Audio Transformers:
110개 제품을 찾았습니다.element14 Korea에서 Audio Transformers의 광범위한 제품을 찾아보세요. Vigortronix, Triad Magnetics, OEP / Oxford Electrical Products, Murata Power Solutions & Hammond를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Audio Transformers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,024 10+ ₩7,421 25+ ₩7,122 50+ ₩6,837 100+ ₩6,781 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ ₩21,818 5+ ₩21,667 10+ ₩21,516 50+ ₩21,364 100+ ₩20,937 가격 더 알아보기 | 1:6.45 | - | 150ohm | 0 | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ ₩27,374 5+ ₩26,738 10+ ₩26,102 50+ ₩25,465 100+ ₩20,945 가격 더 알아보기 | 1:2 | - | 150ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩24,717 10+ ₩21,628 25+ ₩17,920 50+ ₩16,067 100+ ₩14,830 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | ||||||
Each | 1+ ₩23,612 5+ ₩23,449 10+ ₩23,286 50+ ₩23,123 100+ ₩22,661 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩8,219 10+ ₩7,421 25+ ₩7,122 50+ ₩6,897 100+ ₩6,802 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩3,694 10+ ₩3,344 25+ ₩3,225 50+ ₩3,106 100+ ₩3,098 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | 66ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | ||||||
Each | 1+ ₩24,753 5+ ₩24,258 10+ ₩23,763 50+ ₩23,268 100+ ₩22,773 가격 더 알아보기 | 1:6.45 | - | 150ohm | 0 | - | - | 0 | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
VIGORTRONIX | Each | 1+ ₩91,777 5+ ₩80,305 10+ ₩66,539 50+ ₩65,509 | 1CT:5,1CT:10CT | - | 150ohm | 0 | - | - | - | 500VDC | Microphone Input Transformer | - | 20ohm | - | 2.89kohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ ₩28,633 5+ ₩27,969 10+ ₩27,305 50+ ₩26,641 100+ ₩26,109 가격 더 알아보기 | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩4,677 10+ ₩4,295 25+ ₩3,964 50+ ₩3,668 100+ ₩1,844 가격 더 알아보기 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
TRIAD MAGNETICS | Each | 1+ ₩8,796 10+ ₩8,608 25+ ₩8,406 50+ ₩8,247 | - | - | - | - | - | - | - | - | Line Matching | - | 172ohm | - | 172ohm | Through Hole | PC Pin | - | TY Series | |||||
Each | 1+ ₩28,062 5+ ₩27,455 10+ ₩26,834 25+ ₩25,867 | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ ₩26,596 10+ ₩20,815 25+ ₩18,065 50+ ₩17,704 | 1:4 | - | 200ohm | 3.2kohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ ₩19,422 10+ ₩18,848 25+ ₩18,472 | 1:1 | - | 200ohm | 200ohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ ₩8,897 5+ ₩8,767 10+ ₩8,637 25+ ₩8,507 50+ ₩8,348 가격 더 알아보기 | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩24,753 5+ ₩24,258 10+ ₩23,763 50+ ₩23,268 100+ ₩22,773 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ ₩24,903 5+ ₩24,405 10+ ₩23,907 50+ ₩23,409 100+ ₩22,911 가격 더 알아보기 | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ ₩4,122 10+ ₩3,785 25+ ₩3,494 50+ ₩3,233 100+ ₩1,696 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ ₩30,340 10+ ₩23,745 25+ ₩20,609 | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ ₩25,238 5+ ₩24,734 10+ ₩24,229 50+ ₩23,724 100+ ₩23,219 가격 더 알아보기 | 1:2 | - | 150ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ ₩15,974 5+ ₩14,948 | - | - | - | - | - | 10W | 12000Hz | - | - | - | - | - | - | - | Wire Leaded | 100Hz | - | ||||||
Each | 1+ ₩8,050 10+ ₩7,889 25+ ₩7,728 50+ ₩7,567 100+ ₩7,406 가격 더 알아보기 | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ ₩13,281 10+ ₩13,016 25+ ₩12,750 50+ ₩12,485 100+ ₩12,219 가격 더 알아보기 | 1:1CT | - | 600ohm | 600ohm | - | - | 0 | 1kV | Miniature Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 0 | VTX A-Series | ||||||
Each | 1+ ₩8,162 10+ ₩7,999 25+ ₩7,836 50+ ₩7,673 100+ ₩7,510 가격 더 알아보기 | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||