2kohm Audio Transformers:
2개 제품을 찾았습니다.Find a huge range of 2kohm Audio Transformers at element14 Korea. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 3.75ohm & 8ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics
보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,897 5+ ₩8,767 10+ ₩8,637 25+ ₩8,507 50+ ₩8,348 가격 더 알아보기 | 총계:₩8,897 Min: 1 / Mult: 1 | 2.24:1 | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ ₩25,188 5+ ₩24,769 10+ ₩24,336 25+ ₩23,902 | 총계:₩25,188 Min: 1 / Mult: 1 | 2.24:1 | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||