1:6.45 Audio Transformers:
2개 제품을 찾았습니다.Find a huge range of 1:6.45 Audio Transformers at element14 Korea. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:1CT & 1:2 Audio Transformers from the worlds top manufacturers including: OEP / Oxford Electrical Products & Vigortronix
보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ ₩21,818 5+ ₩21,667 10+ ₩21,516 50+ ₩21,364 100+ ₩20,937 가격 더 알아보기 | 1:6.45 | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ ₩24,753 5+ ₩24,258 10+ ₩23,763 50+ ₩23,268 100+ ₩22,773 가격 더 알아보기 | 1:6.45 | 150ohm | - | 0 | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||