제품 정보
제품 개요
The WDRR1A03B0A is a Limitless DIN rail receiver module. It is designed to receive a wireless signal from a Limitless digital input. This Limitless DIN rail receiver has a 3.0dbi omnidirectional antenna with remote adhesive mounting and 9.8ft cable approved by US/Canada/Mexico. Combining inputs into one receiver rather than a one to one design can result in up to a 40% savings. The WDRR series receiver module provides a separate visual and selectable NPN or PNP output for indication of an actuator position change on a Limitless input. It possesses the ability to reconfigure or network multiple switches or point to point with personalized addresses, to allow for easily adding, subtracting or relocating Limitless switches.
- Configurable normally open or normally closed output for up to 14 Limitless inputs
- Reliable, flexible and secure data transmission
- Radio (license-free and global) WPAN 802.15.4, 2.4GHz, point to point
- Up to 305m [1000 ft] line of sight communication range when used with Limitless switch
- 10VDC to 28VDC supply
- Diagnostic functions including RF and low battery
- Enables presence/absence detection in remote parts of application/machinery where wiring is costly
- LEDs indicate change of status, low battery, RF signal loss, pairing function & diagnostic functions
애플리케이션
Wireless, Communications & Networking
기술 사양
-
2.4GHz
10VDC
500mA
Radio Communications
No SVHC (07-Jul-2017)
250Kbps
-100dBm
28VDC
-
TUK SGACK902S Keystone Coupler
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서