10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩31,710 |
| 5+ | ₩28,964 |
| 10+ | ₩26,218 |
| 50+ | ₩25,250 |
| 100+ | ₩24,282 |
| 250+ | ₩23,133 |
제품 정보
제품 개요
The RF-LoRa module is an extremely high performance, cost effective radio module featuring the Semtech SX1272 LoRa™ long range transceiver, providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. Using the RF-LoRa enables a fast and easy to market solution with cost effective licence exempt hardware. The RF-LoRa Module is CE compliant and pending FCC approval. Providing that certain procedures are followed, this module can be used in a final application without further FCC approval, or testing.
- Up to 16km range
- Integrated LoRa Modem Semtech SX1272
- Built in RF switch
- High sensitivity: down to -130 dBm
- Built-in bit synchronizer for clock recovery
- Built-in temperature sensor and low battery indicator
- Small Form Factor: 23mm x 20mm
애플리케이션
Communications & Networking, RF Communications, Automation & Process Control, Wireless
기술 사양
FSK, GFSK, GMSK, LoRa, MSK, OOK
868MHz
1.8V
20dBm
125mA
-
300Kbps
-130dBm
3.6V
SPI
Alarms, Home Automation, Irrigation Systems, Long Range Telemetry, Meter Reading, Sensor Networks
No SVHC (07-Nov-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서