입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩130,060 |
제품 정보
제품 개요
TLE9869EVALKITTOBO1 is a evaluation kit designed to provide a simple tool for getting familiar with TLE9869. The TLE9869 EvalKit offers complete evaluation of all functions and peripherals of the TLE9869QXA20 and allows direct connection to a DC motor via MOSFETS in an H- bridge configuration. It includes H-Bridge for DC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger. This board is intended to provide a simple, easy-to-use tool for getting familiar with Infineon’s embedded power IC TLE9869.
- 2-phase N-MOS bridge
- Single shunt in GND path
- Integrated LIN (inside device)
- Virtual ComPort via J-Link
- Debug LEDs
- Onboard Segger J-link debugger
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
2-Phase BLDC Motor Driver
Power Management - Motor Control
Evaluation Board TLE9869QXA20
No SVHC (27-Jun-2018)
Infineon
TLE9869QXA20
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서