NXP FRDMKL27-B3115 MCU Development Kit for Biomedical Sensor Applications
Accelerate biomedical IoT development with NXP FRDMKL27-B3115, featuring KL27 MCU, FXPQ3115BV precision pressure sensor, and Sensor Toolbox for demos and drivers.
Accelerate biomedical IoT development with NXP FRDMKL27-B3115, featuring KL27 MCU, FXPQ3115BV precision pressure sensor, and Sensor Toolbox for demos and drivers.

The NXP FRDMKL27-B3115 Development Kit is a complete platform for biomedical sensor prototyping and IoT enabled medical applications. Designed around the FXPQ3115BV Biomedical Precision Pressure Sensor, this kit delivers highly accurate pressure measurements in the 20-110 kPa range, making it ideal for medical devices such as inhalers, CPAP masks, and respiratory monitoring systems. The sensor features biocompatible gel-coated MEMS technology and communicates via an I²C interface for seamless integration with microcontrollers.
This development kit includes the FRDMKL27-B3115 Demo Board, FRDMSTBI-B3115 Sensor Shield, and the BRKTSTBI-B3115 Breakout Board, providing engineers with a flexible, modular setup for rapid prototyping. The platform is fully compatible with Arduino® and NXP Freedom boards, enabling easy expansion and integration with additional sensors or peripherals.
Developers benefit from ready-to-use demos, comprehensive sensor drivers, and software support through the Sensor Toolbox-CE and Intelligent Sensing SDK (ISSDK), which accelerate development cycles and simplify sensor evaluation.
The FRDMKL27-B3115 kit is perfect for engineers and researchers designing high-precision, reliable, and low-power biomedical sensing applications, providing a robust hardware and software ecosystem for testing, prototyping, and validation.

FXPQ3115BV- I 2C Precision Pressure Sensor - Block Diagram
Published : 22nd August 2025