The RTKA489206DK0000BU from Renesas is a complete evaluation kit for the RAA489206 16-cell battery front-end (BFE) IC, enabling rapid development and testing of advanced battery management systems (BMS). Designed for bench-ready use, the kit provides 16-bit cell (VCELL) and pack (IPACK) monitoring, integrated CFET and DFET drivers, and ±5 mV VCELL / ±0.2% IPACK measurement accuracy for precise battery system validation.
The evaluation kit supports hot-plug operation up to 62 V and features a USB-connected GUI for real-time monitoring and configuration. Built on Excel with Visual Basic for Applications (VBA), the GUI includes both a detailed evaluation interface and a simplified demonstration mode, allowing engineers to quickly explore the capabilities of the RA4M1 front-end IC.
Ideal for battery system designers, EV developers, and engineers working on energy storage solutions, the RTKA489206DK0000BU provides a flexible, reliable platform to test BMS algorithms, validate hardware functionality, and optimize battery performance while ensuring safety and reliability.
User Manual ► About Renesas ►