입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,180,000 |
제품 정보
제품 개요
RFmx CDMA2000 provides signal generation and analysis for cdmaOne and CDMA2000 1xRTT cellular test applications. RFmx CDMA2000 is a measurement personality that extends the capability of NI RF instrumentation for CDMA2000 cellular signal generation and analysis. This software enables you to analyse cdmaOne (IS-95) and CDMA2000 1xRTT (IS-2000) reverse link signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), code domain error (CDE), adjacent channel leakage ratio (ACLR), spectrum emission mask (SEM), and more. With RFmx, you can perform and debug measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms with RFmx Waveform Creator, and speed up automated testing with the performance-optimized API. You can choose from a development license or a deployment license, which you can use to distribute developed code.
- 1 year warranty
- Perpetual license
- For deployment use
- Supported by windows OS
기술 사양
RFmx CDMA2000 Software
Perpetual
English
NI RF Test Equipments
To Be Advised
-
Download
Windows
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서