페이지 인쇄
주문 가능
여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩812,224 |
가격기준Each
주문 최소수량: 1
주문 배수수량: 1
₩812,224
라인 메모 추가
이 주문에 한해 주문 확인서, 청구서, 발송장에 추가됨,
제품 정보
제조업체NXP
제조업체 부품 번호RDAIRBAGPSI5
주문 코드4757276
Silicon ManufacturerNXP
Silicon Core NumberSPC5602PEF0MLL6
Kit Application TypeAutomotive
Application Sub TypeAirbag Electronic Control Unit
Core ArchitecturePower Architecture
Core Sub-Architecturee200z0h
Silicon Family NameMPC5
Kit ContentsAirbag Evaluation Platform Board SPC5602PEF0MLL6, FTDI Cable, Warranty Card
Product Range-
SVHCNo SVHC (25-Jun-2025)
제품 개요
RDAIRBAGPSI5 is an Airbag Reference Platform (ARP). This is an application demonstrator system which provides an airbag Electronic Control Unit (ECU) implementation example using complete NXP's standard products for the growing automotive safety segment. The GUI firmware does not constitute a true airbag application but is intended to demonstrate features and capabilities of NXP standard products aimed at the airbag market.
- Eight loops airbag system ECU
- x2 four channels Squibs driver configured in cross-coupled mode to make 8 firing loops airbag system
- Central accelerometer also called Local Safing Sensor, designed for use in automotive airbag systems
- Physical interface between CAN protocol controller of an MCU and physical dual wires of CAN bus
- P&E USB multilink debugger
- USB to serial communication connector for GUI application
- Qorivva Power Architecture MCU for chassis and safety application
- Airbag System Basis Chip (SBC) with power supply and PSI5 sensor interface
- 2x LEDs used to indicate a front impact Deployment event: front driver and/or front passenger
- Autarky capacitor used as energy reserve in case of battery disconnection
목차
RDAlRBAGPS15 airbag evaluation platform board, FTDI cable, Warranty card.
기술 사양
Silicon Manufacturer
NXP
Kit Application Type
Automotive
Core Architecture
Power Architecture
Silicon Family Name
MPC5
Product Range
-
Silicon Core Number
SPC5602PEF0MLL6
Application Sub Type
Airbag Electronic Control Unit
Core Sub-Architecture
e200z0h
Kit Contents
Airbag Evaluation Platform Board SPC5602PEF0MLL6, FTDI Cable, Warranty Card
SVHC
No SVHC (25-Jun-2025)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:추후 공고함
RoHS 프탈레이트 준수:추후 공고함
SVHC:No SVHC (25-Jun-2025)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.000001