제품 개요
The ISO7242MDW is a quad-channel Digital Isolator with multiple channel configurations and output-enable functions. These devices have logic-input and logic-output buffers separated by Texas Instrument's silicon-dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, these devices help block high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
- 1ns Maximum low channel-to-channel output skew
- 2ns Maximum low pulse-width distortion (PWD)
- 1ns Typical at 150Mbps low jitter content
- Green product and no Sb/Br
애플리케이션
Industrial, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
경고
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
4Channels
5.5V
16Pins
125°C
-
No SVHC (17-Dec-2015)
3.15V
SOIC
-40°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서