더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩133,858 |
제품 정보
제품 개요
U1-USB-ISOLATOR is a USB galvanic isolator. The voltage isolator provides galvanic isolation in harsh environments, with an operating temperature range of -22 to 167°F (-30 to 75°C). Its in-line design enables straightforward plug-and-play installation with no additional setup or software configuration. Connect the isolator between the USB device and the host computer for immediate protection. It is compatible with USB 2.0 (12Mbps) and USB 1.1 devices, it supports up to 5V 250mA and can provide up to 5V 500mA using an external power adapter (not included). The compact footprint (3.5x2.2x0.9inches / 89x55x24mm) of the TAA-compliant USB isolator makes it perfect for space-constrained installations. It can be mounted on a DIN rail or used as a stand-alone device. The small housing features IP40-rated protection and meets certifications such as CE/LVD (2014/35/EU) and IEC/EN 62368-1.
- Filter voltage fluctuations/electrical noise
- Plug-and-play isolator supports USB 2.0 (12Mbps) devices and 5V/250mA
- Deliver isolated power in automation/testing/manufacturing facilities
- Optional DIN rail mounting
- USB 1.1/2.0, IP40 rated
기술 사양
-
DIN Rail
No SVHC (25-Jun-2025)
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서