더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩175,390 |
| 10+ | ₩151,793 |
제품 정보
제품 개요
MP780649 from Multicomp Pro is a Manometer, which can measure gauge/differential pressure from 0 to 5 psi. The device features 11 selectable units of measure including in H2O, psi, bar, mbar, kPa, in Hg, mmHg, ozin2, ftH2O, cmH2O and kgcm2.
- Data hold function
- Auto power off
- Dual LCD display
- ±0.3%FSO (25°C) accuracy
- ±0.2% (Max.±0.5% FSO) repeatability
- ±0.29% FSO linearity / hysteresis
- ±5 psi pressure range
- 20psi maximum pressure
- 0.5 seconds response time
- Over range indicator (Err.1) and under range indicator (Err.2)
- Includes 9V battery
- Power Supply EU and UK plugs
애플리케이션
Test & Measurement, Hobby & Education, Industrial & Manufacturing, Facility Maintenance, Environmental, Instrumentation
목차
x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery
메모
3 Years Manufacturer Warranty. Calibration services are available for this product from a Standard Certificated Service or internationally recognized UKAS-accredited calibration. Visit our calibration page for more details; MP780649 includes an EU & UK plugs 9VDC adapter and one 9V battery.
기술 사양
0psi to 5psi
0.3%
0°C
Multicomp Pro Pressure Manometer
138.3
500ms
50°C
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서