입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩454,124 |
제품 정보
제품 개요
ST-0305 is a DCR/DRS roller starter kit. Dust cleaning roller, contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The polymer tacky rollers can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to lamination, exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments, any other flat surface where complete removal of foreign particle matter is essential. Tacky hand contact cleaning roller assemblies have been engineered to offer high reliability and to minimise fatigue to the operator, from the lightweight aluminium frame to the effective high performance transfer roller with long-life dual steel roller ball bearings too facilitate easy smooth cleaning.
목차
12” cleaning roller, Cleaning pad roller, Cleaning pad and roller and roller holder and one large cleaning pad (50 sheets) holder and one large cleaning pad (50 sheets).
기술 사양
-
No SVHC (23-Jan-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서