더 필요하세요?
| 수량 | 가격 |
|---|---|
| 12+ | ₩17,514 |
제품 정보
제품 개요
Amberclens is a unique anti-static foaming cleaner based on a blend of surfactants, solvents, inhibitors and water. Unrivalled in performance, it quickly and easily removes all types of grime soiling from hard surfaces and fabrics. Ideal for cleaning stubborn or ingrained dirt from all hard surfaces, even tough ‘industrial’ grime and residues. Invaluable where water is not readily available. Suitable for use on business machines and office equipment, domestic appliances, worktops, walls, machinery, plant and equipment, cabinets, casings, formica, and vinyl.
- 750ml Trigger
- White foam appearance
- Perfumed, anti-septic odour
- 0.91SG at 25°C
- 10pH value
- Soluble in water and alcohols, insoluble in hydrocarbon solvents
- Classified as extremely flammable under current EC regulations
- Automotive, rail, aerospace and MOD approval
- 360° spray system for all angle use
- Ford motor company tox No. 148491 and meets US approval AMS1550b for use on aircraft interiors
메모
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
기술 사양
Antistatic
Trigger Spray
-
No SVHC (07-Nov-2024)
Business Machines, Domestic Appliances, Fabrics
750ml
Amberclens
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서