
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,130 |
| 10+ | ₩17,452 |
| 50+ | ₩15,578 |
| 100+ | ₩14,996 |
| 250+ | ₩14,384 |
| 500+ | ₩14,014 |
제품 정보
제품 개요
AD7303 is a +2.7V to +5.5V, serial input, dual voltage output 8-bit DAC. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. This device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with QSPI, SPI, microwire, and digital signal processor interface standards. The on-chip control register is used to address the relevant DAC, to power down the complete device or an individual DAC, to select internal or external references, and to provide a synchronous loading facility for simultaneous update of the DAC outputs with a software LDAC function. The low power consumption of this part makes it ideally suited to portable battery-operated equipment. Typical applications are portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Internal and external reference capability, individual DAC power-down function
- Three-wire serial interface, QSPI™, SPI™ and Microwire™ compatible
- On-chip output buffer, rail-to-rail operation, on-chip control register
- High speed serial interface with clock rates up to 30MHz
- Relative accuracy is ±1LSB max (VDD=+2.7V to +5.5V, internal reference; RL=10KV to VDD and GND)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic)
- Full-scale error is -0.5LSB typical (all ones loaded to DAC register)
- Slew rate is 7.5V/µs typ (VDD=+2.7V to +5.5V, internal reference; RL=10KV to VDD and GND)
- 8-lead microSOIC package
- Temperature rating range from -40°C to +105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
8bit
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
2Channels
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 5.5V
MSOP
MSOP
8Pins
-40°C
Dual 8-Bit Voltage Output DACs
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
