더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩117,956 |
제품 정보
제품 개요
DC104B-A demonstration circuit features the low noise LTC1068CG universal low noise 8th order filter building block. It is assembled with input, output and power supply test terminals, a 28-lead SSOP filter device (LTC1068CG Series), a dual op amp in an SO-8 for input or output buffers and decoupling capacitors for the filter and op amps. The filter and dual op amps share the power supply inputs to the board. Jumpers JPA to JPD on the board con-figure the filter’s second order circuit modes, jumper JP1 configures the filter for dual or single supply operation and jumpers JP2 (A-D) to JP3 (A-D) configure the op amp buffers as inverting or non-inverting. The printed circuit layout of DC104 is arranged so that most of the resistor connections for one 8th order filter or two 4th order filters are available on the board. A resistor makes a connection between two filter nodes on the board and for most filter designs, no wiring is required.
- Clock-to-centre frequency ratio of 100, fc to 50kHz
기술 사양
Analog Devices
Signal Conditioning
Demo Board LTC1068CG
No SVHC (04-Feb-2026)
LTC1068CG
Switched Capacitor Filters
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
