
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩112,819 |
제품 정보
제품 개요
DC1108A demonstration circuit features the LT6411 dual amplifier and ADC driver. It incorporates a variety of passive components to support configurations for varied applications, including large AC-coupling capacitors for video applications. Single-ended or differential input and output configurations are possible with on-board component changes. The LT6411 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding video distribution, communications, and other high-speed signal chain applications. The LT6411 accepts Single ended or differential inputs with almost no difference in distortion performance. The topology of the LT6411 allows the flexibility of selecting various gains without the use of extra resistors. The LT6411 consumes only 16mA of supply current (80mW) when enabled and includes a low-power shutdown mode for additional power savings.
- LT6411 supports both a single +5V power supply as well as split ±5V supplies
기술 사양
Analog Devices
Signal Conditioning
Demo Board LT6411
No SVHC (04-Feb-2026)
LT6411
ADC Driver
-
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
