더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩112,819 |
제품 정보
제품 개요
DC1699A-B demonstration circuit features the LT®6108, a high-side current sense amplifier with a comparator and a 400mV reference. The demo board circuit amplifies the voltage across an onboard current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has one onboard comparator and an integrated 400mV reference that sets the threshold for the comparator. The DC1699A-B (LT6108-2) has a non-latching comparator. The current sense gain and current fault limits are set by onboard resistors. The gain is set at 25V/V and the comparator is set to trip at a current threshold of 500mA.
- Input voltage range from 2.7V to 60V
- 250mV measured output signal (ILOAD = 100mA)
- 650μA quiescent current (VIN = 12V)
기술 사양
Analog Devices
Signal Conditioning
Demo Board LT6108-2
No SVHC (04-Feb-2026)
LT6108-2
Current Sense Amplifier
-
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
