
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩177,129 |
제품 정보
제품 개요
DC2011A demonstration circuit is a 42V, 6A micropower synchronous step-down regulator with current sense featuring the LT®8613. The demo board is designed for 5V output from 5.8V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8613 is a compact, high-efficiency, and high-speed synchronous monolithic step-down switching regulator. The integrated power switches and inclusion of all necessary circuitry reduce the components count and solution size. Ultralow 3µA quiescent current in Burst Mode® operation achieves high efficiency at very light loads. Fast minimum on-time of 40ns enables high VIN to low VOUT conversion at high frequency. The LT8613 switching frequency can be programmed either oscillator-resistor external clock over a 200KHz to 2.2MHz range.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8613EUDE#PBF
-
LT8613EUDE#PBF
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
