DC2151A
Demonstration Board, LTC3331EUH#TRPBF, Buck Energy Harvester, Dual Input, 10 mA Shunt Charger

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩184,783 |
제품 정보
제품 개요
DC2151A is a LTC3331EUH nanopower buck-boost DC/DC with energy harvesting battery charger demonstration board. Demonstration circuit DC2151A is a nanopower buckboost DC/DC with energy harvesting battery charger featuring the LTC®3331. The LTC3331 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a rechargeable cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply consisting of an integrated low-loss full-wave bridge with a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The rechargeable cell input powers a buck-boost converter capable of operating down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current drawn on the battery to essentially zero. The buck-boost takes over when harvested energy goes away.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Energy Harvester & Battery Charger
Demonstration Board LTC3331EUH#TRPBF
No SVHC (04-Feb-2026)
LTC3331EUH#TRPBF
Energy Harvesting Charger
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서