| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | DC2837A-B복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 5133346 |
| 귀하의 부품 번호 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩56,419 |
제품 정보
| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | DC2837A-B복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 5133346 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC2066 |
| Kit Application Type | Amplifier |
| Application Sub Type | Zero-Drift Operational Amplifier |
| Kit Contents | Demonstration Board LTC2066 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
DC2837A-B demonstration circuit is a customizable board showcasing the micropower zero-drift op amp LTC2066 with shutdown in an SC70 6-pin package. The board is laid out for most common op amp applications and left mostly unstuffed to maximize flexibility for a wide range of applications. The DC2837A includes the SC70 package op amp, jumpers, unity gain configuration resistors, input lowpass filters, reverse supply protection, and supply bypass capacitors on a small printed circuit board with turrets and SMA connectors for input, output, power and shutdown. The board may be used in split rail or single supply as desired. The user only needs to furnish external ±2.5V split supplies and an input signal to operate the board. An external shutdown signal can be applied as well to demonstrate the very minimal transient current when starting up the part from shutdown.
- ±5µV max input offset voltage at VS = 5.25V
- ±0.02µV/°C max input offset voltage drift at -40°C to 85°C
- ±35pA max input bias current
- 100kHz typ gain bandwidth product at RL = 499kohm
- 25kHz typ internal chopping frequency
- 10µA max supply current at no load
기술 사양
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LTC2066 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC2066 |
|---|---|
| Application Sub Type | Zero-Drift Operational Amplifier |
| Product Range | - |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |
