더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩117,956 |
제품 정보
제품 개요
DC598A demonstration circuit simplifies the evaluation of the LTC2051CDD op amp in the tiny, 3mm × 3mm, DFN (Dual in-line, Flat, No-leads) chip-scale package. Electrical performance of this LTC2051 is the same as previous versions. This version is only a packaging enhancement. An evaluation circuit can easily be built on this board without handling the tiny DFN device. Pads are provided for adding external components and holes are available for jumpers, signal I/O and supply wires. Supply bypass capacitors are already on the board. Alternatively adding two 4-pin headers (0.1inch (2.54mm) spacing) converts the board to a standard 8-pin DIP format for use with a socket on a second circuit board. The backside of this evaluation board is void of metal to allow wiring into an existing system with the board resting on top of other components.
- 0V to 1.7V common mode input voltage range at single 3V supply, TA =25°C
- 750µA supply current at single 3V supply, TA =25°C
- 3µV offset voltage at single 3V supply, TA =25°C
- ±8pA input bias current at single 3V supply, TA =25°C
- 3MHz gain bandwidth product at single 3V supply, TA =25°C
- 2V/µsec slew rate at single 3V supply, TA =25°C
- 140dB open loop voltage gain at single 3V supply, TA =25°C
- 135dB CMRR and PSRR at single 3V supply, TA =25°C
기술 사양
Analog Devices
Amplifier
Demonstration Board LTC2051CDD
No SVHC (04-Feb-2026)
LTC2051CDD
Zero-Drift Operational Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
