더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩199,711 |
제품 정보
제품 개요
DC962A-D demonstration circuit features the LT6600-15 fully differential 4th order lowpass filter approximating a Chebyshev frequency response. The LT6600-2.5 combines a lowpass filter with a fully differential amplifier for driving the differential input of an analogue to digital converter (ADC). A LT6600-2.5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of an ADC. A LT6600-2.5 filter IC requires only two external input resistors to set the filter’s differential gain. A DC962A-A board contains an LT6600-2.5 lowpass filter configured with input resistors as a unity gain differential amplifier. Gains greater than one requires changing the input resistors to a lower value. Connection to the differential input and output of a DC962A-A is through SMA connectors. On board jumpers configure the DC962A-A for dual or single supply operation.
- Cut-off frequency is 15MHz
기술 사양
Analog Devices
Amplifier
Demonstration Board LT6600-15
No SVHC (04-Feb-2026)
LT6600-15
Low Pass Filter
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
