더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩139,208 |
제품 정보
제품 개요
DC987B-F demonstration circuit features LTC6401-14 low noise, low distortion differential ADC driver for DC-140MHz. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components. The LTC6401 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceivers, cellular base stations, and other high-speed signal chain applications. The LTC6401 accepts single-ended or differential inputs with almost no difference in distortion performance. One standout feature of the LTC6401 is the ability to independently adjust the output common-mode voltage without any additional components.
- 14dB gain, 2GHz bandwidth
기술 사양
Analog Devices
Amplifier
Demonstration Board LTC6401-14
No SVHC (04-Feb-2026)
LTC6401-14
Differential ADC Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
