
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,228 |
| 10+ | ₩9,464 |
| 25+ | ₩8,773 |
| 100+ | ₩8,012 |
| 250+ | ₩7,649 |
| 624+ | ₩7,368 |
제품 정보
제품 개요
LT8337-1 is a low current, synchronous step-up DC/DC converter. It features silent switcher architecture and optional spread spectrum frequency modulation (SSFM) to minimize EMI emissions while delivering high efficiencies at high switching frequencies. The wide input/output voltage range, low VIN pin quiescent current in Burst Mode operation, and 100% duty cycle capability for the synchronous MOSFET in Pass Thru operation (VIN <gt/> VOUT) makes the device ideally suited for battery-powered systems and general purpose step-up applications. It features output soft-start and output overvoltage lockout. This device allows external compensation via the VC pin for fast transient response It is widely used in application such as battery-powered systems, general purpose step-up etc.
- Operation voltage range is 2.7V to 28V
- 5A power switches, pulse-skipping or burst mode operation at light load
- Output voltage programmable upto 26V
- Quiescent current in shutdown is 0.3µA typical
- 100% duty cycle capability for synchronous MOSFET
- FB line regulation is 0.005%/V typical
- Operating temperature is -40°C to 150°C
- Package style is 16-lead LQFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Adjustable
Synchronous Boost (Step Up)
28V
6A
16Pins
-
28V
-
150°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.7V
6A
LQFN-EP
Surface Mount
-
3MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
3MHz
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
