제품 정보
제품 개요
LTC®3564 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. Supply current during operation is only 20μA, dropping to ≤1μA in shutdown. The 2.5V to 5.5V input voltage range makes this ideally suited for single Li-Ion battery-powered or 3.3V to 5V input voltage applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery runtime. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external schottky diode. Low output voltages are easily supported with the 0.6V feedback reference voltage. Typical applications are cellular telephones, wireless and DSL modems, digital still cameras, media players, portable instruments, point of load regulation.
- No schottky diode required, low dropout operation is 100% duty cycle
- 0.6V reference allows low output voltages
- Current mode operation for excellent line and load transient response, overtemperature protected
- Feedback current is ±30nA maximum (TA=25°C.VIN=3.6V)
- Regulated feedback voltage range from 0.588 to 0.612V ( TA=25°C.VIN=3.6V)
- Input DC bias current is 400μA max active mode (VFB=0.5V or VOUT=90%, ILOAD=0A)
- Oscillator frequency range from 1.8 to 2.7MHz (VFB=0.6V or VOUT=100%, TA=25°C.VIN=3.6V)
- 5-lead plastic TSOT-23 package
- Temperature rating range from -40°C to 125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Adjustable
Synchronous Buck (Step Down)
5.5V
1.25A
5Pins
-
-
96%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.5V
1.25A
TSOT-23
Surface Mount
-
2.25MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
2.25MHz
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서