제품 정보
제품 개요
The MAX5703AUB+ is an ultra small, single channel, 8bit buffered output voltage DAC with internal reference and SPI interface in 10 pin µMAX package. This DAC include output buffers and a selectable internal reference 2.048V, 2.5V or 4.096V voltages. A precision external reference input allows rail to rail operation and a 100Kohm load to an external reference. It has a 50MHz, 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface. On power-up, the device reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The internal reference is initially powered down to allow use of an external reference. Typical applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, data acquisition.
- Wide supply voltage range of 2.7V to 5.5V with extremely low power consumption of less than 1mW
- Operating temperature range from -40°C to 125°C
- Integral nonlinearity is ±0.05LSB and differential nonlinearity is ±0.05LSB
- Low supply current of 155µA (typical at 3V)
- Gain error is ±0.1%FS and low offset error of ±0.5mV
- Settling time is 2.8μs
- Output directly drives 2Kohm loads
- Flexible 1.8V to 5.5V VDDIO
- User configurable asynchronous I/O functions
- Three software selectable power-down output impedances 1Kohm, 100Kohm or high impedance
애플리케이션
Signal Processing, Industrial
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
-
2.7V to 5.5V
Serial
-
SPI
µMAX
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서