입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,155 |
| 5+ | ₩26,604 |
| 10+ | ₩25,230 |
| 20+ | ₩24,600 |
| 50+ | ₩23,997 |
제품 정보
제품 개요
65002210.HMT1 is a CN 22 AK COMBINORM_SET small control enclosure system made of plastic that offers a wide range of applications but is particularly suitable for horizontal and vertical PCB mounting with connection terminals, which can be contacted quickly and conveniently. The top and bottom parts are attached by snap-fastening. No screws are used (Bopla environmental concept), as all parts are designed to snap into place. The enclosure can be mounted on a TS 35 top-hat rail using a new snap-on foot or directly on the wall without visible screws (for wall mounting, simply turn the snap-on foot upside down). There is also a recess in the upper part of the housing for attaching membrane keypads.
- Hinged cover, crystal clear, 9mm high, polycarbonate
- Terminals are for horizontally inserted PCBs
- Maximum load when mounted on the mounting rail, no vibrations 400Ncm
- ABS material
- RAL7035 light grey colour
- IP20 and NEMA 1 rated
- Dimension is 109.5mm x 75mm x 22.5mm (H x W x D)
목차
1 x enclosure, Lower part with locking bolt (mounted), 1 x cover, 2 x 4-pole connection terminals.
기술 사양
DIN Rail
109.5mm
22.5mm
Light Grey
4.31"
0.89"
No SVHC (27-Jun-2024)
ABS
75mm
IP20
NEMA 1
2.95"
CombiNorm-Classic Series
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서